TDK, Standard Metal Oxide Varistor 1.05 nF 2.5 A, Varistor 35 V
- RS Stock No.:
- 170-2843
- Mfr. Part No.:
- B72207S0350K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$214.00
(exc. GST)
$235.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.214 | $214.00 |
| 2000 - 3000 | $0.209 | $209.00 |
| 4000 + | $0.206 | $206.00 |
*price indicative
- RS Stock No.:
- 170-2843
- Mfr. Part No.:
- B72207S0350K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 35 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 9mm | |
| Maximum Surge Current | 250A | |
| Capacitance | 1.05nF | |
| Pin Count | 2 | |
| Length | 36mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | S10, UL, CSA, S14 K11 ... K680, IEC, S20 K11 ... K1000, 07 K11 ... K460, CQC S05, VDE | |
| Termination Style | Radial | |
| Thickness | 3.9mm | |
| Depth | 3.9mm | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 35 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Current 2.5A | ||
Material Metal | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 9mm | ||
Maximum Surge Current 250A | ||
Capacitance 1.05nF | ||
Pin Count 2 | ||
Length 36mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals S10, UL, CSA, S14 K11 ... K680, IEC, S20 K11 ... K1000, 07 K11 ... K460, CQC S05, VDE | ||
Termination Style Radial | ||
Thickness 3.9mm | ||
Depth 3.9mm | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
