Bourns, MLC Varistor 0.5 pF, Clamping 30 V, Varistor 250 V, 0402

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$1,300.00

(exc. GST)

$1,400.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.13$1,300.00-
50000 +$0.117$1,170.009%

*price indicative

RS Stock No.:
167-4465
Mfr. Part No.:
CG0402MLC-05LG
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

250 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

30V

Material

Metal

Series

MLC

Maximum DC Voltage

24V dc

Capacitance

0.5pF

Length

1.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC61000-4-2, RoHS

Depth

800μm

Package/Case

0402

Automotive Standard

AEC-Q200 Rev C

COO (Country of Origin):
TW

ChipGuard® ESD Suppressors


RoHS compliant

ESD protection >25 kV

Low Capacitance <0.5 pF (MLC Series), <0.05 pF (MLU Series)

Low Leakage Current <5 nA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy