Bourns, MLC Varistor 0.5 pF, Clamping 30 V, Varistor 250 V, 0603
- RS Stock No.:
- 167-4420
- Mfr. Part No.:
- CG0603MLC-05LE
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$775.00
(exc. GST)
$850.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.155 | $775.00 |
| 10000 - 15000 | $0.151 | $755.00 |
| 20000 + | $0.149 | $745.00 |
*price indicative
- RS Stock No.:
- 167-4420
- Mfr. Part No.:
- CG0603MLC-05LE
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 250 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 30V | |
| Material | Metal | |
| Series | MLC | |
| Maximum DC Voltage | 24V dc | |
| Capacitance | 0.5pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Standards/Approvals | IEC61000-4-2, RoHS, AEC-Q200 | |
| Package/Case | 0603 | |
| Automotive Standard | AEC-Q200 Rev C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 250 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 30V | ||
Material Metal | ||
Series MLC | ||
Maximum DC Voltage 24V dc | ||
Capacitance 0.5pF | ||
Minimum Operating Temperature -40°C | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Standards/Approvals IEC61000-4-2, RoHS, AEC-Q200 | ||
Package/Case 0603 | ||
Automotive Standard AEC-Q200 Rev C | ||
ChipGuard® ESD Suppressors
RoHS compliant
ESD protection >25 kV
Low Capacitance <0.5 pF (MLC Series), <0.05 pF (MLU Series)
Low Leakage Current <5 nA
