TDK, CT/B Multilayer Varistor 2.5 A, Clamping 77 V
- RS Stock No.:
- 167-0554
- Mfr. Part No.:
- B72530E0300K062
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$822.00
(exc. GST)
$904.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.411 | $822.00 |
| 4000 - 6000 | $0.40 | $800.00 |
| 8000 + | $0.394 | $788.00 |
*price indicative
- RS Stock No.:
- 167-0554
- Mfr. Part No.:
- B72530E0300K062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 2.5A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 38V dc | |
| Maximum Surge Current | 300A | |
| Number of Circuits | 1 | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Depth | 2.5mm | |
| Automotive Standard | No | |
| Energy Rating | 2J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 77V | ||
Clamping Current 2.5A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT/B | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 38V dc | ||
Maximum Surge Current 300A | ||
Number of Circuits 1 | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Depth 2.5mm | ||
Automotive Standard No | ||
Energy Rating 2J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
