TDK, CU Varistor 10 A, Clamping 395 V
- RS Stock No.:
- 167-0546
- Mfr. Part No.:
- B72660M0151K072
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$972.00
(exc. GST)
$1,069.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.972 | $972.00 |
| 2000 - 3000 | $0.947 | $947.00 |
| 4000 + | $0.933 | $933.00 |
*price indicative
- RS Stock No.:
- 167-0546
- Mfr. Part No.:
- B72660M0151K072
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Clamping Voltage VC | 395V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | CU | |
| Maximum AC Voltage | 150V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Surge Current | 1.2kA | |
| Length | 10.2mm | |
| Maximum Operating Temperature | 105°C | |
| Height | 4.5mm | |
| Depth | 8mm | |
| Standards/Approvals | CSA, UL, CQC, VDE, IEC | |
| Energy Rating | 23J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Clamping Voltage VC 395V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Material Metal | ||
Series CU | ||
Maximum AC Voltage 150V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Surge Current 1.2kA | ||
Length 10.2mm | ||
Maximum Operating Temperature 105°C | ||
Height 4.5mm | ||
Depth 8mm | ||
Standards/Approvals CSA, UL, CQC, VDE, IEC | ||
Energy Rating 23J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Epcos - Metal Oxide Varistors CU series
Surface mount cylindrical varistor encapsulated in thermoplastic to UL94 V0, with tinned copper terminations
PSpice models available
- RS Stock No. 7692019
- Mfr. Part No. B72660M0151K072
Each (In a Pack of 5)
$1.472
- RS Stock No. 1670548
- Mfr. Part No. B72660M0301K072
Each (On a Reel of 1000)
$0.886
- RS Stock No. 7692025
- Mfr. Part No. B72660M0271K072
Each (In a Pack of 5)
$1.166
- RS Stock No. 1620260
- Mfr. Part No. B72660M0271K072
Each (On a Reel of 1000)
$0.886








