TDK, CU Varistor 2.5 A, Clamping 93 V
- RS Stock No.:
- 769-2003
- Mfr. Part No.:
- B72660M0300K072
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 769-2003
- Mfr. Part No.:
- B72660M0300K072
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Clamping Voltage VC | 93V | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Series | CU | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 38V dc | |
| Maximum Surge Current | 250A | |
| Length | 10.2mm | |
| Depth | 8mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Clamping Voltage VC 93V | ||
Clamping Current 2.5A | ||
Material Metal | ||
Series CU | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 38V dc | ||
Maximum Surge Current 250A | ||
Length 10.2mm | ||
Depth 8mm | ||
Epcos - Metal Oxide Varistors CU series
Surface mount cylindrical varistor encapsulated in thermoplastic to UL94 V0, with tinned copper terminations
PSpice models available
