Wurth Elektronik, WE-VS Varistor 200 pF 1 A, Clamping 30 V, Varistor 8 V, 0603
- RS Stock No.:
- 144-9853
- Mfr. Part No.:
- 82536040
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$3,244.00
(exc. GST)
$3,568.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.811 | $3,244.00 |
| 20000 + | $0.784 | $3,136.00 |
*price indicative
- RS Stock No.:
- 144-9853
- Mfr. Part No.:
- 82536040
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 8 V | |
| Product Type | Varistor | |
| Packaging | Reel | |
| Clamping Voltage VC | 30V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 4V ac | |
| Maximum Surge Current | 30A | |
| Maximum DC Voltage | 5.5V dc | |
| Capacitance | 200pF | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 800μm | |
| Thickness | 900μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Termination Style | Silver/Nickel/Tin | |
| Package/Case | 0603 | |
| Automotive Standard | No | |
| Energy Rating | 0.1J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 8 V | ||
Product Type Varistor | ||
Packaging Reel | ||
Clamping Voltage VC 30V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 4V ac | ||
Maximum Surge Current 30A | ||
Maximum DC Voltage 5.5V dc | ||
Capacitance 200pF | ||
Length 1.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 800μm | ||
Thickness 900μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Termination Style Silver/Nickel/Tin | ||
Package/Case 0603 | ||
Automotive Standard No | ||
Energy Rating 0.1J | ||
- COO (Country of Origin):
- TW
SMD Power Varistors WE-VS Series
After a surge impulse the varistors works immediately in normal mode so there is no slip current
Excellent absorption
Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220
Nickel barrier for lead-free soldering
Standards
Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
