TDK, Standard Metal Oxide Varistor 2.1 nF 5 A, Clamping 2.97 kV, Varistor 68 V
- RS Stock No.:
- 138-9263
- Mfr. Part No.:
- B72210S0400K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$6.58
(exc. GST)
$7.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 05 March 2027
- Plus 500 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 120 | $0.329 | $6.58 |
| 140 - 240 | $0.32 | $6.40 |
| 260 + | $0.315 | $6.30 |
*price indicative
- RS Stock No.:
- 138-9263
- Mfr. Part No.:
- B72210S0400K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 68 V | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 5A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 20mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum Surge Current | 500A | |
| Maximum DC Voltage | 1465V dc | |
| Capacitance | 2.1nF | |
| Length | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, IEC, CQC, UL, VDE | |
| Termination Style | Radial | |
| Depth | 14.5mm | |
| Thickness | 4.8mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 68 V | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 5A | ||
Material Metal | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 20mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum Surge Current 500A | ||
Maximum DC Voltage 1465V dc | ||
Capacitance 2.1nF | ||
Length 12mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, IEC, CQC, UL, VDE | ||
Termination Style Radial | ||
Depth 14.5mm | ||
Thickness 4.8mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 1J | ||
Automotive Standard No | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.
