TDK, B722 Metal Oxide Varistor 215 pF 50 A, Clamping 2.97 kV, Varistor 910 V
- RS Stock No.:
- 138-9257
- Mfr. Part No.:
- B72214S0551K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$6.20
(exc. GST)
$6.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 585 unit(s) ready to ship from another location
- Plus 190 unit(s) shipping from 06 November 2026
- Plus 250 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 60 | $1.24 | $6.20 |
| 65 - 120 | $1.21 | $6.05 |
| 125 + | $1.194 | $5.97 |
*price indicative
- RS Stock No.:
- 138-9257
- Mfr. Part No.:
- B72214S0551K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 910 V | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 50A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | B722 | |
| Maximum AC Voltage | 1100V ac | |
| Diameter | 10mm | |
| Maximum Surge Current | 4.5kA | |
| Maximum DC Voltage | 1465V dc | |
| Capacitance | 215pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 15.5mm | |
| Maximum Operating Temperature | 105°C | |
| Depth | 19mm | |
| Thickness | 7.2mm | |
| Standards/Approvals | VDE, CQC, CSA, UL, IEC | |
| Automotive Standard | No | |
| Energy Rating | 1J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 910 V | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 50A | ||
Mount Type Lead | ||
Material Metal | ||
Series B722 | ||
Maximum AC Voltage 1100V ac | ||
Diameter 10mm | ||
Maximum Surge Current 4.5kA | ||
Maximum DC Voltage 1465V dc | ||
Capacitance 215pF | ||
Minimum Operating Temperature -40°C | ||
Length 15.5mm | ||
Maximum Operating Temperature 105°C | ||
Depth 19mm | ||
Thickness 7.2mm | ||
Standards/Approvals VDE, CQC, CSA, UL, IEC | ||
Automotive Standard No | ||
Energy Rating 1J | ||
Lead Pitch 7.5mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.
