TDK, Standard Varistor 5 A, Clamping 1.24 kV

Subtotal (1 box of 1000 units)*

$229.00

(exc. GST)

$252.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location
Units
Per unit
Per Box*
1000 +$0.229$229.00

*price indicative

RS Stock No.:
138-5690
Distrelec Article No.:
304-46-712
Mfr. Part No.:
B72205S0461K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Clamping Voltage VC

1.24kV

Clamping Current

5A

Series

Standard

Maximum DC Voltage

615V dc

Maximum Surge Current

400A

Length

7mm

Depth

9mm

Standards/Approvals

RoHS

Energy Rating

18J

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.

Wide operating voltage range 11 … 1100 VRMS

High surge current ratings up to 8 kA

No derating up to 105 °C ambient temperature

For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,

Annex Q, IEC 61051-2

PSpice models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy