EPCOS, Standard Metal Oxide Varistor 780 pF 100 A, Clamping 2970 V, Varistor 18 to 1800 V
- RS Stock No.:
- 134-5699
- Mfr. Part No.:
- B72220S0301K101
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 250 units)*
$242.75
(exc. GST)
$267.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 23 March 2026
- Plus 500 unit(s) shipping from 10 July 2026
- Plus 500 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | $0.971 | $242.75 |
| 500 - 750 | $0.947 | $236.75 |
| 1000 + | $0.933 | $233.25 |
*price indicative
- RS Stock No.:
- 134-5699
- Mfr. Part No.:
- B72220S0301K101
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 18 to 1800 V | |
| Clamping Voltage VC | 2970V | |
| Clamping Current | 100A | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 21.5 mm | |
| Maximum AC Voltage | 1100V | |
| Maximum DC Voltage | 1465V | |
| Maximum Surge Current | 8000A | |
| Capacitance | 780pF | |
| Length | 50.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, VDE, CSA, CQC, UL | |
| Depth | 5.6mm | |
| Thickness | 5.6mm | |
| Lead Pitch | 10mm | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 18 to 1800 V | ||
Clamping Voltage VC 2970V | ||
Clamping Current 100A | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 21.5 mm | ||
Maximum AC Voltage 1100V | ||
Maximum DC Voltage 1465V | ||
Maximum Surge Current 8000A | ||
Capacitance 780pF | ||
Length 50.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, VDE, CSA, CQC, UL | ||
Depth 5.6mm | ||
Thickness 5.6mm | ||
Lead Pitch 10mm | ||
Energy Rating 1J | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
Related links
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
