TDK, Standard Metal Oxide Varistor 410 pF 100 A, Clamping 2.97 kV, Varistor 910 V
- RS Stock No.:
- 170-2874
- Mfr. Part No.:
- B72220S0551K101
- Brand:
- TDK
This image is representative of the product range
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$264.60
(exc. GST)
$291.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,600 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 26 February 2027
- Plus 600 unit(s) shipping from 16 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 200 - 200 | $1.323 | $264.60 | - |
| 400 - 600 | $1.29 | $258.00 | 2% |
| 800 + | $1.27 | $254.00 | 4% |
*price indicative
- RS Stock No.:
- 170-2874
- Mfr. Part No.:
- B72220S0551K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 910 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 100A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 6.5kA | |
| Capacitance | 410pF | |
| Length | 51mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CQC, CSA, IEC, VDE | |
| Thickness | 7.5mm | |
| Depth | 7.5mm | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 910 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 100A | ||
Mount Type Lead | ||
Material Metal | ||
Series Standard | ||
Diameter 21.5mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 6.5kA | ||
Capacitance 410pF | ||
Length 51mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CQC, CSA, IEC, VDE | ||
Thickness 7.5mm | ||
Depth 7.5mm | ||
Energy Rating 1J | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
