TDK, Standard Metal Oxide Varistor 500 pF 100 A, Clamping 2.97 kV, Varistor 750 V
- RS Stock No.:
- 170-2873
- Mfr. Part No.:
- B72220S0461K101
- Brand:
- TDK
This image is representative of the product range
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$240.00
(exc. GST)
$264.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 20 January 2027
- Plus 800 unit(s) shipping from 19 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 200 - 200 | $1.20 | $240.00 | - |
| 400 - 600 | $1.17 | $234.00 | 2% |
| 800 + | $1.152 | $230.40 | 4% |
*price indicative
- RS Stock No.:
- 170-2873
- Mfr. Part No.:
- B72220S0461K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 750 V | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 100A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum Surge Current | 8kA | |
| Maximum DC Voltage | 1465V dc | |
| Capacitance | 500pF | |
| Length | 51mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 6.8mm | |
| Thickness | 6.8mm | |
| Standards/Approvals | IEC, CQC, UL, VDE, CSA | |
| Automotive Standard | No | |
| Energy Rating | 1J | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 750 V | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 100A | ||
Material Metal | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 21.5mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum Surge Current 8kA | ||
Maximum DC Voltage 1465V dc | ||
Capacitance 500pF | ||
Length 51mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 6.8mm | ||
Thickness 6.8mm | ||
Standards/Approvals IEC, CQC, UL, VDE, CSA | ||
Automotive Standard No | ||
Energy Rating 1J | ||
Lead Pitch 10mm | ||
