TDK, Standard Metal Oxide Varistor 940 pF 100 A, Clamping 650 V, Varistor 390 V
- RS Stock No.:
- 134-5698
- Mfr. Part No.:
- B72220S0251K101
- Brand:
- TDK
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$221.50
(exc. GST)
$243.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 08 January 2027
- Plus 750 unit(s) shipping from 16 April 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | $0.886 | $221.50 | - |
| 500 - 750 | $0.864 | $216.00 | 2% |
| 1000 + | $0.85 | $212.50 | 4% |
*price indicative
- RS Stock No.:
- 134-5698
- Mfr. Part No.:
- B72220S0251K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 390 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 650V | |
| Clamping Current | 100A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 320V dc | |
| Maximum Surge Current | 8kA | |
| Capacitance | 940pF | |
| Length | 25.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CQC, IEC, CSA, VDE | |
| Thickness | 5.3mm | |
| Termination Style | Solder | |
| Energy Rating | 140J | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 390 V | ||
Packaging Bulk | ||
Clamping Voltage VC 650V | ||
Clamping Current 100A | ||
Material Metal | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 21.5mm | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 320V dc | ||
Maximum Surge Current 8kA | ||
Capacitance 940pF | ||
Length 25.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CQC, IEC, CSA, VDE | ||
Thickness 5.3mm | ||
Termination Style Solder | ||
Energy Rating 140J | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
