TDK, Standard Metal Oxide Varistor 1.55 nF 100 A, Clamping 395 V, Varistor 240 V
- RS Stock No.:
- 134-5697
- Mfr. Part No.:
- B72220S0151K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$228.75
(exc. GST)
$251.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 250 unit(s) shipping from 20 November 2026
- Plus 500 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | $0.915 | $228.75 |
| 500 - 750 | $0.892 | $223.00 |
| 1000 + | $0.878 | $219.50 |
*price indicative
- RS Stock No.:
- 134-5697
- Mfr. Part No.:
- B72220S0151K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 240 V | |
| Clamping Voltage VC | 395V | |
| Packaging | Bulk | |
| Clamping Current | 100A | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 150V ac | |
| Maximum Surge Current | 8kA | |
| Maximum DC Voltage | 200V dc | |
| Capacitance | 1.55nF | |
| Length | 25.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, IEC, CSA, CQC, UL | |
| Termination Style | Solder | |
| Thickness | 4.9mm | |
| Energy Rating | 85J | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 240 V | ||
Clamping Voltage VC 395V | ||
Packaging Bulk | ||
Clamping Current 100A | ||
Material Metal | ||
Series Standard | ||
Diameter 21.5mm | ||
Maximum AC Voltage 150V ac | ||
Maximum Surge Current 8kA | ||
Maximum DC Voltage 200V dc | ||
Capacitance 1.55nF | ||
Length 25.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, IEC, CSA, CQC, UL | ||
Termination Style Solder | ||
Thickness 4.9mm | ||
Energy Rating 85J | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
