TDK, Standard Metal Oxide Varistor 245 pF 25 A, Clamping 2.97 kV, Varistor 390 V
- RS Stock No.:
- 134-5694
- Mfr. Part No.:
- B72210S0251K101
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 bag of 500 units)*
$171.50
(exc. GST)
$188.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 20 January 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.343 | $171.50 |
| 1000 - 1500 | $0.334 | $167.00 |
| 2000 + | $0.329 | $164.50 |
*price indicative
- RS Stock No.:
- 134-5694
- Mfr. Part No.:
- B72210S0251K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 390 V | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 25A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 12mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 2.5kA | |
| Capacitance | 245pF | |
| Length | 39.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 4.8mm | |
| Termination Style | Radial | |
| Standards/Approvals | CSA, UL, VDE, IEC, CQC | |
| Thickness | 4.8mm | |
| Automotive Standard | No | |
| Energy Rating | 1J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 390 V | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 25A | ||
Mount Type Lead | ||
Material Metal | ||
Series Standard | ||
Diameter 12mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 2.5kA | ||
Capacitance 245pF | ||
Length 39.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 4.8mm | ||
Termination Style Radial | ||
Standards/Approvals CSA, UL, VDE, IEC, CQC | ||
Thickness 4.8mm | ||
Automotive Standard No | ||
Energy Rating 1J | ||
Lead Pitch 7.5mm | ||
