Panasonic, V Surge Absorber 450 pF 50 A, Varistor 430 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$442.00

(exc. GST)

$486.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
1000 - 1000$0.442$442.00
2000 - 2000$0.439$439.00
3000 - 5000$0.428$428.00
6000 +$0.412$412.00

*price indicative

RS Stock No.:
110-1945
Mfr. Part No.:
ERZV14D431
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

430 V

Clamping Current

50A

Series

V

Diameter

15.5mm

Maximum Surge Current

6kA

Capacitance

450pF

Pin Count

2

Length

38.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

VDE IEC61051-1, T10194, C-UL, UL1449 VZCA2, T10193, UL, GB8898, CSA C22.2 No.1, CQCGB, IEC60950-1 Annex.Q, GB4943.1, -2, GB, -2-2, VZCA8

Depth

6mm

Termination Style

Crimped Lead

Thickness

6mm

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links