Panasonic, V Surge Absorber 700 pF 50 A, Varistor 240 V
- RS Stock No.:
- 720-9958
- Mfr. Part No.:
- ERZV14D241
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.18
(exc. GST)
$4.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship
- Plus 130 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.836 | $4.18 |
| 50 + | $0.814 | $4.07 |
*price indicative
- RS Stock No.:
- 720-9958
- Mfr. Part No.:
- ERZV14D241
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 240 V | |
| Product Type | Surge Absorber | |
| Clamping Current | 50A | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 6kA | |
| Capacitance | 700pF | |
| Pin Count | 2 | |
| Length | 38.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC (GB/T10193, VDE (IEC60950-1 Annex.Q), GB8898), CQC (GB4943.1, GB/T10194), VDE (IEC61051-1, -2, -2-2), UL1449 Type2, UL1449 Type3, UL1449 (VZCA2/UL, VZCA8/C-UL), CSA C22.2 No.1 | |
| Depth | 5mm | |
| Thickness | 5mm | |
| Termination Style | Crimped Lead | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 240 V | ||
Product Type Surge Absorber | ||
Clamping Current 50A | ||
Series V | ||
Diameter 15.5mm | ||
Maximum Surge Current 6kA | ||
Capacitance 700pF | ||
Pin Count 2 | ||
Length 38.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC (GB/T10193, VDE (IEC60950-1 Annex.Q), GB8898), CQC (GB4943.1, GB/T10194), VDE (IEC61051-1, -2, -2-2), UL1449 Type2, UL1449 Type3, UL1449 (VZCA2/UL, VZCA8/C-UL), CSA C22.2 No.1 | ||
Depth 5mm | ||
Thickness 5mm | ||
Termination Style Crimped Lead | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
