Panasonic, V Surge Absorber 12.2 nF 10 A, Varistor 33 V
- RS Stock No.:
- 110-1931
- Mfr. Part No.:
- ERZV14D330
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$369.00
(exc. GST)
$406.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 24 May 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.369 | $369.00 |
| 2000 - 2000 | $0.367 | $367.00 |
| 3000 - 5000 | $0.36 | $360.00 |
| 6000 + | $0.346 | $346.00 |
*price indicative
- RS Stock No.:
- 110-1931
- Mfr. Part No.:
- ERZV14D330
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 33 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Current | 10A | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 2kA | |
| Capacitance | 12.2nF | |
| Length | 38.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5mm | |
| Termination Style | Crimped Lead | |
| Depth | 5mm | |
| Standards/Approvals | UL1449 (VZCA2/UL, VZCA8/C-UL), CQC (GB/T10193, GB/T10194, GB4943.1, GB8898), CSA C22.2 No.1, VDE (IEC61051-1, -2, -2-2, IEC60950-1 Annex Q) | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 33 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Current 10A | ||
Series V | ||
Diameter 15.5mm | ||
Maximum Surge Current 2kA | ||
Capacitance 12.2nF | ||
Length 38.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 5mm | ||
Termination Style Crimped Lead | ||
Depth 5mm | ||
Standards/Approvals UL1449 (VZCA2/UL, VZCA8/C-UL), CQC (GB/T10193, GB/T10194, GB4943.1, GB8898), CSA C22.2 No.1, VDE (IEC61051-1, -2, -2-2, IEC60950-1 Annex Q) | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
