Panasonic, V Surge Absorber 300 pF 25 A, Varistor 18 V

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 1000 units)*

$235.00

(exc. GST)

$258.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000$0.235$235.00
2000 - 2000$0.233$233.00
3000 - 5000$0.229$229.00
6000 - 8000$0.225$225.00
9000 +$0.22$220.00

*price indicative

RS Stock No.:
110-1923
Mfr. Part No.:
ERZV10D391
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

18 V

Product Type

Surge Absorber

Packaging

Bulk

Clamping Current

25A

Series

V

Diameter

11.5mm

Maximum Surge Current

3500A

Capacitance

300pF

Pin Count

2

Length

34.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA C22.2 No.1, GB, GB4943.1, -2, GB8898, UL1449, -2-2, VDE IEC61051-1, T10194, IEC60950-1 Annex.Q, T10193, CQCGB

Depth

5.8mm

Termination Style

Crimped Lead

Thickness

5.8mm

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links