Panasonic, V Surge Absorber 300 pF 25 A, Clamping 40 V, Varistor 360 V
- RS Stock No.:
- 110-1920
- Mfr. Part No.:
- ERZV10D361
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$266.00
(exc. GST)
$293.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 31 December 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.266 | $266.00 |
| 2000 - 2000 | $0.265 | $265.00 |
| 3000 + | $0.259 | $259.00 |
*price indicative
- RS Stock No.:
- 110-1920
- Mfr. Part No.:
- ERZV10D361
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 360 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 25A | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 3500A | |
| Capacitance | 300pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 34.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA C22.2 No.1, C-UL, VZCA8, GB8898, CQCGB, GB, -2-2, -2, GB4943.1, VDE IEC61051-1, UL1449 VZCA2, UL, T10194, T10193, IEC60950-1 Annex.Q | |
| Thickness | 5.7mm | |
| Depth | 5.7mm | |
| Termination Style | Crimped Lead | |
| Energy Rating | 0.6J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 360 V | ||
Packaging Bulk | ||
Clamping Voltage VC 40V | ||
Clamping Current 25A | ||
Series V | ||
Diameter 11.5mm | ||
Maximum AC Voltage 11V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 3500A | ||
Capacitance 300pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 34.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA C22.2 No.1, C-UL, VZCA8, GB8898, CQCGB, GB, -2-2, -2, GB4943.1, VDE IEC61051-1, UL1449 VZCA2, UL, T10194, T10193, IEC60950-1 Annex.Q | ||
Thickness 5.7mm | ||
Depth 5.7mm | ||
Termination Style Crimped Lead | ||
Energy Rating 0.6J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
