Panasonic, V Surge Absorber 20 nF 10 A, Varistor 18 V
- RS Stock No.:
- 106-9896
- Mfr. Part No.:
- ERZV14D220
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 1000 units)*
$286.00
(exc. GST)
$315.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.286 | $286.00 |
| 2000 - 2000 | $0.284 | $284.00 |
| 3000 + | $0.274 | $274.00 |
*price indicative
- RS Stock No.:
- 106-9896
- Mfr. Part No.:
- ERZV14D220
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 18 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Current | 10A | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 2000A | |
| Capacitance | 20nF | |
| Length | 34.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.7mm | |
| Termination Style | Crimped Lead | |
| Standards/Approvals | T10194, -2, -2-2, CQCGB, CSA C22.2 No.1, C-UL, GB, GB4943.1, GB8898, IEC60950-1 Annex.Q, T10193, UL, UL1449 VZCA2, VDE IEC61051-1, VZCA8 | |
| Depth | 4.7mm | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 18 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Current 10A | ||
Series V | ||
Diameter 15.5mm | ||
Maximum Surge Current 2000A | ||
Capacitance 20nF | ||
Length 34.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.7mm | ||
Termination Style Crimped Lead | ||
Standards/Approvals T10194, -2, -2-2, CQCGB, CSA C22.2 No.1, C-UL, GB, GB4943.1, GB8898, IEC60950-1 Annex.Q, T10193, UL, UL1449 VZCA2, VDE IEC61051-1, VZCA8 | ||
Depth 4.7mm | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Varistor 18 V
- Panasonic Varistor 18 V (16 to 20) (ERZV05D180ERZV09D180,ERZV10D180)
- Panasonic Varistor 18 V (16 to 20) (ERZV05D180ERZV09D180,ERZV10D180)
- Panasonic Varistor 18 V (16 to 20) (ERZV05D180ERZV09D180,ERZV10D180)
- Panasonic Varistor 18 V
- Panasonic Varistor 18 V
- Panasonic Clamping 1815 V, Varistor 18 to 1800 V
- Panasonic Clamping 1815 V, Varistor 18 to 2970 V
