Panasonic, V Surge Absorber 4.6 nF 5 A, Clamping 93 V, Varistor 47 V
- RS Stock No.:
- 106-9882
- Mfr. Part No.:
- ERZV10D470
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-9882
- Mfr. Part No.:
- ERZV10D470
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 47 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 93V | |
| Clamping Current | 5A | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 1000A | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 4.6nF | |
| Length | 34.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1449, CQC, CSA, VDE | |
| Thickness | 5mm | |
| Energy Rating | 6.8J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 47 V | ||
Packaging Bulk | ||
Clamping Voltage VC 93V | ||
Clamping Current 5A | ||
Series V | ||
Diameter 11.5mm | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 1000A | ||
Maximum DC Voltage 38V dc | ||
Capacitance 4.6nF | ||
Length 34.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1449, CQC, CSA, VDE | ||
Thickness 5mm | ||
Energy Rating 6.8J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 93 V
- CHEMI-CON Varistor 4 nF 5 A Varistor 47 V
- EPCOS Clamping 93 V, Varistor 47 V
- Wurth Elektronik Clamping 93 V, Varistor 47 V
- Wurth Elektronik Clamping 93 V, Varistor 47 V
