Wurth Elektronik, WE-VD Varistor 110 pF 10 A, Clamping 650 V, Varistor 360 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$14.54

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180$0.727$14.54
200 - 980$0.588$11.76
1000 +$0.405$8.10

*price indicative

Packaging Options:
RS Stock No.:
760-625
Mfr. Part No.:
820572511
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Varistor

Varistor Voltage

360 V

Clamping Voltage VC

650V

Packaging

Tape & Reel

Clamping Current

10A

Mount Type

Through Hole

Series

WE-VD

Diameter

7mm

Maximum AC Voltage

250V

Maximum DC Voltage

320V

Maximum Surge Current

1.2kA

Capacitance

110pF

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

105°C

Thickness

5.9mm

Standards/Approvals

VDE

Termination Style

Radial Lead

Energy Rating

30J

Lead Pitch

5mm

COO (Country of Origin):
CN
The Wurth Elektronik disk varistor is designed for surge protection in electronic applications. Its robust construction ensures high reliability and effectiveness in managing voltage transients.

Compliant with RoHS and REACh approvals, ensuring environmental safety

Moisture sensitivity level rated as 1 guarantees reliable performance

Packaging specifications follow international standards for secure delivery

Designed for general electronic equipment, offering versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy