Wurth Elektronik, WE-VD Varistor 230 pF 25 A, Clamping 595 V, Varistor 360 V
- RS Stock No.:
- 760-634
- Mfr. Part No.:
- 820512311
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $43.60
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$22.86
(exc. GST)
$25.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $1.143 | $22.86 | - |
| 200 - 980 | $0.925 | $18.50 | $43.60 |
| 1000 + | $0.639 | $12.78 | $504.00 |
*price indicative
- RS Stock No.:
- 760-634
- Mfr. Part No.:
- 820512311
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 360 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 595V | |
| Clamping Current | 25A | |
| Mount Type | Through Hole | |
| Series | WE-VD | |
| Diameter | 12.5mm | |
| Maximum AC Voltage | 230V | |
| Maximum DC Voltage | 300V | |
| Maximum Surge Current | 2.5kA | |
| Capacitance | 230pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE | |
| Termination Style | Radial Lead | |
| Thickness | 5.9mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 52J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 360 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 595V | ||
Clamping Current 25A | ||
Mount Type Through Hole | ||
Series WE-VD | ||
Diameter 12.5mm | ||
Maximum AC Voltage 230V | ||
Maximum DC Voltage 300V | ||
Maximum Surge Current 2.5kA | ||
Capacitance 230pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE | ||
Termination Style Radial Lead | ||
Thickness 5.9mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 52J | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik varistor provides surge protection for electronic circuits, designed to safeguard components against transient voltage spikes, ensuring longevity and reliability in general electronic applications.
AC operating voltage rated at 230 V RMS for effective surge protection
DC operating voltage up to 300 V maximises versatility across applications
Clamping voltage at 595 V ensures optimal response during surges
