Vishay, VDRUS20Z Metal Oxide Varistor 810 pF, Clamping 300 V, Varistor 620 V, Radial
- RS Stock No.:
- 607-518
- Mfr. Part No.:
- VDRUS20Z300BSE
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$4.22
(exc. GST)
$4.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.22 |
*price indicative
- RS Stock No.:
- 607-518
- Mfr. Part No.:
- VDRUS20Z300BSE
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Varistor Voltage | 620 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 300V | |
| Series | VDRUS20Z | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 810pF | |
| Termination Style | Radial | |
| Standards/Approvals | No | |
| Package/Case | Radial | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Varistor Voltage 620 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 300V | ||
Series VDRUS20Z | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Capacitance 810pF | ||
Termination Style Radial | ||
Standards/Approvals No | ||
Package/Case Radial | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
