Infineon BBY5302VH6327XTSA1 Single Varactor Diode 4.8 pF 6 V 2-Pin SC-79
- RS Stock No.:
- 259-1405
- Mfr. Part No.:
- BBY5302VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.70
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.65
(exc. GST)
$19.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.706 | $17.65 | - |
| 50 - 75 | $0.692 | $17.30 | $0.70 |
| 100 - 225 | $0.53 | $13.25 | $17.60 |
| 250 - 975 | $0.488 | $12.20 | $54.50 |
| 1000 + | $0.327 | $8.18 | $379.00 |
*price indicative
- RS Stock No.:
- 259-1405
- Mfr. Part No.:
- BBY5302VH6327XTSA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | Varactor Diode | |
| Diode Configuration | Single | |
| Maximum Reverse Voltage Vr | 6V | |
| Package Type | SC-79 | |
| Pin Count | 2 | |
| Forward Current If | 20mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BBY53 | |
| Standards/Approvals | RoHS | |
| Minimum Capacitance | 4.8pF | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Varactor Diode | ||
Diode Configuration Single | ||
Maximum Reverse Voltage Vr 6V | ||
Package Type SC-79 | ||
Pin Count 2 | ||
Forward Current If 20mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series BBY53 | ||
Standards/Approvals RoHS | ||
Minimum Capacitance 4.8pF | ||
Automotive Standard No | ||
The Infineon silicon tuning diode is designed for low tuning voltage operation for VCO's in mobile communications equipment.
High Q hyper abrupt tuning diode
High ratio at low reverse voltage
Pb-free (RoHS compliant) package
Related links
- Infineon Single Varactor Diode 4.8 pF 6 V 2-Pin SC-79
- Infineon BBY5302VH6327XTSA1 1 Single Varactor 1.8:1 Tuning Ratio, 4.8 pF 6 V 2-Pin SC-79
- Infineon BBY6502VH6327XTSA1 Single Varactor Diode 28.2 pF 15 V 2-Pin SC-79
- Infineon BBY6602VH6327XTSA1 Single Varactor Diode 66 pF 12 V 2-Pin SC-79
- Infineon Single Varactor Diode 28.2 pF 15 V 2-Pin SC-79
- Infineon Single Varactor Diode 66 pF 12 V 2-Pin SC-79
- Infineon BBY5802VH6327XTSA1 1 Single Varactor Diode 4.7 pF 10 V TSLP-2-1
- Infineon 1 Single Varactor Diode 4.7 pF 10 V TSLP-2-1