Infineon BB639E7904HTSA1 1 Single Varactor 13.5:1 Tuning Ratio, 30 V 2-Pin SOD-323
- RS Stock No.:
- 165-7472
- Mfr. Part No.:
- BB639E7904HTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7472
- Mfr. Part No.:
- BB639E7904HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Number of Elements per Chip | 1 | |
| Diode Configuration | Single | |
| Product Type | Varactor | |
| Minimum Tuning Ratio | 13.5 | |
| Maximum Reverse Voltage (Vr) | 30 V | |
| Pin Count | 2 | |
| Package Type | SOD-323 | |
| Height | 1.05 mm | |
| Length | 1.7 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Number of Elements per Chip 1 | ||
Diode Configuration Single | ||
Product Type Varactor | ||
Minimum Tuning Ratio 13.5 | ||
Maximum Reverse Voltage (Vr) 30 V | ||
Pin Count 2 | ||
Package Type SOD-323 | ||
Height 1.05 mm | ||
Length 1.7 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 1.25 mm | ||
Varicap Diodes / Varactor Diodes, Infineon
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, Infineon
Related links
- Infineon BB639E7904HTSA1 1 Single Varactor 13.5:1 Tuning Ratio, 36 pF 30 V 2-Pin SOD-323
- Infineon BB640E6327HTSA1 1 Single Varactor 19.5:1 Tuning Ratio, 2-Pin SOD-323
- Infineon BB439E6327HTSA1 1 Single Varactor 5:1 Tuning Ratio, 4.3 pF 28 V 2-Pin SOD-323
- Infineon 1 Single Varactor 5:1 Tuning Ratio, 4.3 pF 28 V 2-Pin SOD-323
- NXP 1 Single Varactor 8.9:1 Tuning Ratio, 17.5 pF 30 V 2-Pin SOD-323
- NXP BB135 17.5 pF 30 V 2-Pin SOD-323
- NXP 1 Single Varactor 2:1 Tuning Ratio, 6.4 pF 6 V 2-Pin SOD-523
- NXP BB202 28.2 pF 6 V 2-Pin SOD-523
