Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- RS Stock No.:
- 282-5246
- Mfr. Part No.:
- SAS31.00 / S55158-A106
- Brand:
- Siemens
Subtotal (1 unit)*
$582.68
(exc. GST)
$640.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $582.68 |
*price indicative
- RS Stock No.:
- 282-5246
- Mfr. Part No.:
- SAS31.00 / S55158-A106
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 230V | |
| Power Rating | 2.8W | |
| Actuator Type | Electric | |
| Function | Motor Control | |
| Standards/Approvals | EN60730-x, RCM, EAC, cUL, UL, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 120s | ||
Supply Voltage 230V | ||
Power Rating 2.8W | ||
Actuator Type Electric | ||
Function Motor Control | ||
Standards/Approvals EN60730-x, RCM, EAC, cUL, UL, CE, RoHS | ||
- COO (Country of Origin):
- CH
Siemens Electromotoric Actuator, 400N Force, 5.5mm Stroke, AC 230 V, 3P, Maximum Opening Time 120 seconds - S55158-A106
This Siemens electromotoric actuator, with a voltage of 230V, offers precise control for various valve applications. The actuator ensures optimal performance and reliability in controlling valve operations.
Features & Benefits
• Efficiently operates 3 ports supported by a 120-second maximum opening time
• Reliable AC 230V supply voltage for consistent performance
• Capable of generating 400 N of force
• Provides a 5.5mm stroke for precise valve positioning
• Electromotoric actuator type for accurate and responsive valve control
• Suitable for heating and ventilation plants for seamless operations
• No adjustments required, easy manual adjuster with LED indication
• Offers position feedback for precise valve positioning
Applications
• Ideal for controlling Siemens 2-port and 3-port valves
• Used in heating and ventilation plants for control and shut-off functions
• Suitable for former Landis & Gyr valves with 4mm or 5.5mm stroke
Can it control multiple ports simultaneously?
Yes, the valve actuator is capable of controlling multiple ports simultaneously, providing versatile control options for complex systems.
Will it improve the efficiency of heating and ventilation systems?
Yes, integrating it into heating and ventilation systems enhances efficiency by enabling precise control over airflow and temperature regulation.
Is it easy to install and operate?
Yes, it is designed for easy installation and operation, featuring user-friendly interfaces and straightforward mounting procedures.
What are the specific applications for this valve actuator?
It finds specific applications in HVAC systems, industrial automation, and process control, where precise valve control is crucial for optimal performance.
Can it be used with valves from other manufacturers?
Yes, it is compatible with valves from other manufacturers, offering flexibility and compatibility with existing systems and components.
Related links
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
