Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7763
- Mfr. Part No.:
- VZBA-1"-GGG-63-32L-F0405-V4V4T-PS30-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7763
- Mfr. Part No.:
- VZBA-1"-GGG-63-32L-F0405-V4V4T-PS30-R-90-4-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | RoHS, ISO 8573-1:2010, LABS (PWIS) conformity VDMA24364 zone III, ATEX Zones | |
| Model Number | 1915547 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals RoHS, ISO 8573-1:2010, LABS (PWIS) conformity VDMA24364 zone III, ATEX Zones | ||
Model Number 1915547 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-1-GGG-63-32L-F0405-V4V4T-PS30-R-90-4-C, Numeric Part Number:1915547
This actuated ball valve is a pneumatically operated valve assembly designed to control flow between two ports in industrial settings. It integrates a pneumatic actuator to switch the ball element, operating within environments that require conformity with pneumatic Air quality and specific material interaction standards. The unit is suitable for installations where zone-specific explosion safety and PWIS-sensitive processes are relevant.
Features and Benefits:
• Pneumatic actuation enables fast automated valve switching
• Two-port configuration supports straightforward inline flow control
• Conforms to ISO 8573-1:2010 for pneumatic Air quality assurance
• LABS (PWIS) conformity to VDMA24364 zone III reduces contamination risk
• RoHS compliance limits hazardous substances in construction
• ATEX zone certification permits use in specified explosive atmospheres
• Two-port configuration supports straightforward inline flow control
• Conforms to ISO 8573-1:2010 for pneumatic Air quality assurance
• LABS (PWIS) conformity to VDMA24364 zone III reduces contamination risk
• RoHS compliance limits hazardous substances in construction
• ATEX zone certification permits use in specified explosive atmospheres
Applications
• Suitable for automated on/off duty in process lines
• Used with pneumatic control systems in hazardous zones
• Ideal for PWIS-sensitive surface treatment processes
• Can be used for instrumentation requiring ISO 8573-1:2010 Air supply
• Suitable for sourcing from an industrial actuated ball valve supplier
• Used with pneumatic control systems in hazardous zones
• Ideal for PWIS-sensitive surface treatment processes
• Can be used for instrumentation requiring ISO 8573-1:2010 Air supply
• Suitable for sourcing from an industrial actuated ball valve supplier
What actuator type does it employ?
It uses a pneumatic actuator to operate the ball element enabling remote or automated control.
How many flow connections are provided?
The valve supports two ports for simple inline isolation or flow diversion tasks.
Which standards govern its suitability for explosive atmospheres?
Certification covers ATEX zones permitting installation in appropriately classified hazardous locations.
How does it address contamination-sensitive processes?
It meets LABS (PWIS) conformity per VDMA24364 zone III to reduce risk of paint-wetting impairment substances.
What environmental or material restrictions are observed?
The construction complies with RoHS limits on certain restricted substances.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic Actuated Ball Valve - Shaft
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
