Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-288
- Mfr. Part No.:
- SAT61.008/MO / S55158-A123
- Brand:
- Siemens
Subtotal (1 unit)*
$1,328.64
(exc. GST)
$1,461.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,328.64 |
*price indicative
- RS Stock No.:
- 639-288
- Mfr. Part No.:
- SAT61.008/MO / S55158-A123
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 2 | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | UL, EAC, EN60730-x | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 2 | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals UL, EAC, EN60730-x | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator is specifically designed for valve control, providing 300 N of force and a 5.5 mm stroke for precise, reliable actuation. It integrates seamlessly with systems using Modbus RTU communication, offering easy connection and monitoring within automated environments. The actuator is built for high efficiency and durability, ensuring consistent performance even in demanding industrial applications. Ideal for valve applications, it enables smooth, responsive control of fluid systems.
Position and status indication
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Connector Wrenches
