Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- RS Stock No.:
- 446-045
- Mfr. Part No.:
- MF20-230F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,117.94
(exc. GST)
$1,229.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,117.94 |
*price indicative
- RS Stock No.:
- 446-045
- Mfr. Part No.:
- MF20-230F
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 1 | |
| Supply Voltage | 230V | |
| Power Rating | 3W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 1 | ||
Supply Voltage 230V | ||
Power Rating 3W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Schneider Electric 230V 20Nm motor operates with a 3-point TOR (On/Off) signal and is designed for VF208 butterfly valve, ensuring precise control and reliable system performance.
Product destination is butterfly valves
- RS Stock No. 0446108
- Mfr. Part No. MP120NC-230T
Each
$72.71
- RS Stock No. 0459633
- Mfr. Part No. MF20SR-TS
Each
$2,090.00
- RS Stock No. 0459484
- Mfr. Part No. MZ300S-230F
Each
$935.81
- RS Stock No. 0459638
- Mfr. Part No. MP130-230F
Each
$307.04
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage










