Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- RS Stock No.:
- 459-633
- Mfr. Part No.:
- MF20SR-TS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,090.00
(exc. GST)
$2,299.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,090.00 |
*price indicative
- RS Stock No.:
- 459-633
- Mfr. Part No.:
- MF20SR-TS
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports Supported | 1 | |
| Product Type | Valve Actuator | |
| Supply Voltage | 230V | |
| Power Rating | 7W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports Supported 1 | ||
Product Type Valve Actuator | ||
Supply Voltage 230V | ||
Power Rating 7W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Schneider Electric Butterfly Valve Actuator features a spring return mechanism and operates with a 3-wire floating control. It supports a wide voltage range of 24 to 230Vac and 24Vdc, delivering 20Nm torque for reliable performance. Equipped with an integrated auxiliary switch, it enhances operational flexibility. With an IP54 rating, it offers protection against dust and water ingress, making it suitable for various installations.
Power loss return Spring return
2-position control signal (on/off) floating
Electrical insulation Class III
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
