Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- RS Stock No.:
- 446-109
- Mfr. Part No.:
- MP130-24MP
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 446-109
- Mfr. Part No.:
- MP130-24MP
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports Supported | 1 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 24s | |
| Supply Voltage | 24V | |
| Power Rating | 1.5W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | Conforme aux exemptions, Directive UE RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports Supported 1 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 24s | ||
Supply Voltage 24V | ||
Power Rating 1.5W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals Conforme aux exemptions, Directive UE RoHS | ||
- COO (Country of Origin):
- SI
The Schneider Electric 0 to 10V motor with position feedback is an electric actuator designed for VP228E and VP229E valves. It features a proportional/modulating control signal for precise regulation and includes a power-loss return function without a spring, ensuring reliable operation
Wires and connections is Integral cable
Running time is 24 seconds
Material is Polycarbonate casing
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
