Suco Pressure Switch, G 1/4 1bar to 10bar
- RS Stock No.:
- 511-2221
- Mfr. Part No.:
- 0240458031006
- Brand:
- Suco
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$325.36
(exc. GST)
$357.90
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $325.36 |
6 + | $319.78 |
- RS Stock No.:
- 511-2221
- Mfr. Part No.:
- 0240458031006
- Brand:
- Suco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pre-cabled IP67 Adjustable
Adjustable on-site and IP67 protected
Two alternative ranges: 0.3 to 1.5 bar and 1 to 10 bar
Up to 100 bar overpressure
SPDT changeover contact
Cable length 2m
Two alternative ranges: 0.3 to 1.5 bar and 1 to 10 bar
Up to 100 bar overpressure
SPDT changeover contact
Cable length 2m
Warning
Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
![](https://media.rs-online.com/t_line/L511221-01.gif)
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 10 bar |
Minimum Operating Pressure | 1bar |
Pressure Type | Positive Pressure |
Connection | G 1/4 |
Suitable Media | Air, Fluid, Oil |
Voltage Rating | 250V |
Connection Thread Size | 1/4 in |
Manufacturer Series | 024 |
Contact Operation | Normally Closed, Normally Open |
Connection Thread Standard | G |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
IP Rating | IP67 |
Output Type | SPDT Changeover Contact |
Related links
- Suco Pressure Switch, G 1/4 0.3bar to 1.5 bar
- Festo Pressure Switch, G 1/4 1bar to 10bar
- RS PRO Pressure Switch, G 1/4 1bar to 10bar
- Norgren Pressure Switch, G 1/8 -1bar to 10bar
- Norgren Pressure Switch, G 1/4 -1bar to 1bar
- Norgren Pressure Switch, G 1/4 1bar to 16bar
- Festo Pressure Switch, G 1/4 1bar to 12 bar
- Norgren Pressure Switch, G 1/4 -1bar to 0bar