Festo Contact (Reed Switch) Vacuum Switch, G1/8 -0.95bar to 0bar
- RS Stock No.:
- 281-1731
- Mfr. Part No.:
- VPE-1/8-2N-SW
- Brand:
- Festo
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$335.53
(exc. GST)
$369.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $335.53 |
- RS Stock No.:
- 281-1731
- Mfr. Part No.:
- VPE-1/8-2N-SW
- Brand:
- Festo
Related links
- Festo Vacuum Switch, G 1/8 -0.95bar to 0bar
- Festo Pressure Switch, G 1/8 0bar to 8bar
- SMC Contact (Reed Switch) Vacuum Switch, R(PT)1/8 -0.1MPa to 10 bar
- SMC Contact (Reed Switch) Pressure Switch, Rc 1/8 1bar to 6 bar
- Sick Pressure Switch, G1/4 Female -1bar to 10bar
- Sick Pressure Switch, G1/4 Female 0bar to 10bar
- Sick Pressure Switch, G1/4 Female -1bar to 0bar
- SMC Pressure Switch, G1/2 1bar to 6 bar