Sick Pressure Switch, G1/4 Female -1bar to 10bar
- RS Stock No.:
- 213-3317
- Mfr. Part No.:
- PAC50-FGC
- Brand:
- Sick
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$363.71
(exc. GST)
$400.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $363.71 |
- RS Stock No.:
- 213-3317
- Mfr. Part No.:
- PAC50-FGC
- Brand:
- Sick
- COO (Country of Origin):
- TH
Related links
- Sick Pressure Switch, G1/4 Female -1bar to 10bar
- Sick IO-Link Pressure Switch, G1/4 Female -1bar to 10bar
- Sick Pressure Switch, G1/4 Female -1bar to 1bar
- Sick Pressure Switch, G1/4 Female -1bar to 0bar
- Sick Pressure Switch, G1/4 Female 0bar to 10bar
- Sick IO-Link Pressure Switch, G1/4 Female -1bar to 0bar
- Sick Pressure Switch, G1/4 Female 0bar to 6 bar
- Sick Pressure Switch, G 1/4 Female, M12 5-Pin 0bar to 10bar