Festo Pneumatic Sensor, M8 0bar to -1 bar
- RS Stock No.:
- 202-3244
- Mfr. Part No.:
- SDE5-V1-NF-Q6-V-M8
- Brand:
- Festo
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$206.69
(exc. GST)
$227.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $206.69 |
- RS Stock No.:
- 202-3244
- Mfr. Part No.:
- SDE5-V1-NF-Q6-V-M8
- Brand:
- Festo
Related links
- Festo Pneumatic Sensor, M8 0bar to -1 bar
- Festo Pneumatic Sensor, M8 0bar to 10bar
- Festo Pneumatic Sensor, Cable 0bar to 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP40 0bar
- Festo Pneumatic Sensor, M8 0bar to 2 bar
- Festo Pressure Sensor, 12 to 24V dc, IP40 10bar
- Festo Pressure Sensor, 30V dc, IP40 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP40 10bar