- RS Stock No.:
- 202-3267
- Mfr. Part No.:
- SDE5-D10-NF-Q6-V-K
- Brand:
- Festo
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$212.03
(exc. GST)
$233.23
(inc. GST)
Units | Per unit |
1 + | $212.03 |
- RS Stock No.:
- 202-3267
- Mfr. Part No.:
- SDE5-D10-NF-Q6-V-K
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Festo pressure sensor SDE5-D10-NF-Q6-V-K With cable. Authorisation (* RCM Mark, * c UL us - Recognized (OL)).
CE mark (see declaration of conformity) (* to EU directive for EMC, * in accordance with EU RoHS directive)
KC mark KC-EMV
Materials note Conforms to RoHS
Measured variable Relative pressure
KC mark KC-EMV
Materials note Conforms to RoHS
Measured variable Relative pressure
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 10 bar |
Minimum Operating Pressure | 0bar |
Connection | Cable |
Suitable Media | Air |