Festo Pressure Sensor, 15 to 30V dc, IP40 0bar
- RS Stock No.:
- 121-5546
- Mfr. Part No.:
- SDE5-V1-O-Q6-P-M8
- Brand:
- Festo
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$169.54
(exc. GST)
$186.49
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $169.54 |
5 + | $164.79 |
- RS Stock No.:
- 121-5546
- Mfr. Part No.:
- SDE5-V1-O-Q6-P-M8
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 15 to 30V dc, IP40 0bar
- Festo Pressure Sensor, 15 to 30V dc, IP40 10bar
- Festo Pressure Sensor, 30V dc, IP40 10bar
- Festo Pressure Sensor, 12 to 24V dc, IP40 10bar
- Festo Pressure Sensor, 15 → 30V dc, IP40 10bar
- Festo Pressure Sensor, 5V dc, IP40 10bar
- Festo Pneumatic Sensor, M8 0bar to -1 bar
- Festo Pressure Sensor, 30V dc, IP40 0bar