Festo Pneumatic Sensor, M8 0bar to -1 bar
- RS Stock No.:
- 202-3287
- Mfr. Part No.:
- SDE5-V1-NF-Q6E-V-M8
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$202.86
(exc. GST)
$223.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $202.86 |
- RS Stock No.:
- 202-3287
- Mfr. Part No.:
- SDE5-V1-NF-Q6E-V-M8
- Brand:
- Festo
Related links
- Festo Pneumatic Sensor, M8 0bar to -1 bar
- Festo Pneumatic Sensor, M8 0bar to 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP40 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP40 0bar
- Festo Pneumatic Sensor, M8 0bar to 2 bar
- Festo Pneumatic Sensor, Cable 0bar to 10bar
- Festo Pressure Sensor, 12 to 24V dc, IP40 10bar
- Festo Pressure Sensor, 15 → 30V dc, IP40 10bar