Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$216.40
(exc. GST)
$238.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $216.40 |
| 10 + | $212.17 |
*price indicative
- RS Stock No.:
- 196-1153
- Mfr. Part No.:
- PSE300
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Switch Output | NPN | |
| Suitable Medias | Air, Fluid, Non-Corrosive Fluid | |
| Voltage | 24V | |
| Analogue Output | mA, 4 to 20 V | |
| Series | PSE | |
| Minimum Operating Temperature | 0°C | |
| Port Gender | Female/Male | |
| Maximum Operating Temperature | 50°C | |
| Height | 32.5mm | |
| Standards/Approvals | UL, CE, RoHS, CSA | |
| Width | 30mm | |
| IP Rating | IP40 | |
| Hazardous Area Certification | NO | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Switch Output NPN | ||
Suitable Medias Air, Fluid, Non-Corrosive Fluid | ||
Voltage 24V | ||
Analogue Output mA, 4 to 20 V | ||
Series PSE | ||
Minimum Operating Temperature 0°C | ||
Port Gender Female/Male | ||
Maximum Operating Temperature 50°C | ||
Height 32.5mm | ||
Standards/Approvals UL, CE, RoHS, CSA | ||
Width 30mm | ||
IP Rating IP40 | ||
Hazardous Area Certification NO | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
SMC PSE Series Pressure Switch, 24V DC Voltage Rating, 0 °C Minimum Operating Temperature - PSE300
This product is a versatile pressure switch designed for industrial applications. It operates efficiently at a voltage rating of 24V DC and delivers precise analogue output. This device is built to perform optimally in varying pressure conditions, maintaining effectiveness in environments ranging from 0 °C to +50 °C. Enclosed with an IP40 rating, it ensures reliable operation even in less-than-ideal conditions.
Features & Benefits
• Utilises a 24V DC power supply for compatibility
• Offers analogue output for continuous pressure readings
• IP40 rated design enhances durability in challenging environments
• Functions effectively within temperatures ranging from 0 °C to +50 °C
• Ensures stability and repeatability with ±1% accuracy
• Reliable control through consistent performance in automation systems
Applications
• Suitable for monitoring pressure in pneumatic systems
• Ideal for integration with automated control systems
• Used extensively in fluid processing and management
• Effective for pressure measurement in industrial machinery
• Serves in requiring precise pressure control
How does the IP40 rating benefit my installation?
The IP40 rating indicates protection against dust and solid objects larger than 1mm, ensuring that the pressure switch can operate in environments with moderate contamination while maintaining optimal functionality.
What type of output can I expect from the device?
The device provides an analogue output, allowing for a continuous signal that facilitates accurate monitoring and control of pressure levels within your application setup.
Are there specific temperature constraints for its operation?
This pressure switch operates effectively within a temperature range of 0 °C to +50 °C, making it suitable for various environments encountered in industrial applications.
