Festo Pressure Sensor Controller
- RS Stock No.:
- 175-2157
- Mfr. Part No.:
- SPTE-P10R-Q4-B-2.5K
- Brand:
- Festo
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$109.05
(exc. GST)
$119.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $109.05 |
- RS Stock No.:
- 175-2157
- Mfr. Part No.:
- SPTE-P10R-Q4-B-2.5K
- Brand:
- Festo
Related links
- Festo Pressure Sensor Controller
- Festo Pressure Sensor Controller, Push In 4 mm -1bar to 0bar
- Festo Pressure Switch, Push In 4 mm 0bar to 10bar
- Festo Pressure Sensor, 10 - 30V dc, IP40 10 bar
- Festo Pressure Sensor, 18 - 30V dc, IP65, IP67, IP69K 10 bar
- Festo Pressure Sensor, 10 - 30V dc, IP40 -1 bar
- Festo Pressure Sensor 5bar, 30V, IP40 1 bar
- Festo Pressure Sensor, 10 → 30V, IP40 -1 bar