Festo Pressure Sensor, 18 - 30V dc, IP65, IP67, IP69K 10 bar
- RS Stock No.:
- 288-8459
- Mfr. Part No.:
- SPTE-P10R-F-V-2.5K
- Brand:
- Festo
Price (ex. GST) Each
$89.34
(exc. GST)
$98.27
(inc. GST)
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $89.34 |
- RS Stock No.:
- 288-8459
- Mfr. Part No.:
- SPTE-P10R-F-V-2.5K
- Brand:
- Festo
Related links
- Festo Pressure Sensor IP65 -1 bar
- Festo Pressure Sensor IP40 10 bar
- Festo Pressure Sensor IP40 1 bar
- Festo Pressure Sensor 5bar IP40 bar
- Festo Pressure Switch, Push In 6 mm 0bar to 10bar
- Festo Pressure Switch, Push In 4 mm 0bar to 10bar
- Festo Pressure Switch, Push In 3 mm 0bar to 10bar
- Festo Pressure Sensor IP67, IP69K 10 bar