Festo Pressure Sensor Controller
- RS Stock No.:
- 175-2156
- Mfr. Part No.:
- SPTE-P10R-S6-B-2.5K
- Brand:
- Festo
Subtotal (1 unit)**
$98.10
(exc. GST)
$107.91
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $98.10 |
**price indicative
- RS Stock No.:
- 175-2156
- Mfr. Part No.:
- SPTE-P10R-S6-B-2.5K
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Voltage Rating | 30V | |
Manufacturer Series | SPTE | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +50°C | |
IP Rating | IP40 | |
Select all | ||
---|---|---|
Brand Festo | ||
Voltage Rating 30V | ||
Manufacturer Series SPTE | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
IP Rating IP40 | ||
Related links
- Festo Pressure Sensor Controller
- Festo Pressure Sensor Controller, Push In 4 mm -1bar to 0bar
- Festo Pressure Switch, Push In 6 mm 0bar to 10bar
- Festo Pressure Sensor IP40 10 bar
- Festo Pressure Sensor IP65 IP69K 10 bar
- Festo Pressure Sensor IP40 10bar
- Festo Pressure Sensor IP40 -1 bar
- Festo Pressure Sensor 5bar IP40 1 bar