Festo Pressure Sensor, 10 - 30V dc, IP40 10 bar
- RS Stock No.:
- 288-8457
- Mfr. Part No.:
- SPTE-P10R-F-B-2.5K
- Brand:
- Festo
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$89.34
(exc. GST)
$98.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $89.34 |
- RS Stock No.:
- 288-8457
- Mfr. Part No.:
- SPTE-P10R-F-B-2.5K
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 10 - 30V dc, IP40 10 bar
- Festo Pressure Sensor, 10 - 30V dc, IP40 -1 bar
- Festo Pressure Sensor, 18 - 30V dc, IP65, IP67, IP69K 10 bar
- Festo Pressure Sensor, 10 → 30V, IP40 -1 bar
- Festo Pressure Switch, 18 → 30V dc, IP40 10 bar
- Festo Pressure Sensor 5bar, 30V, IP40 1 bar
- Festo Pressure Sensor Controller
- Festo Pressure Sensor, 15 → 30V, IP40 10 bar