Festo Pressure Switch
- RS Stock No.:
- 136-7078
- Mfr. Part No.:
- SAMH-PN-F
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.98
(exc. GST)
$20.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $18.98 |
- RS Stock No.:
- 136-7078
- Mfr. Part No.:
- SAMH-PN-F
- Brand:
- Festo
Related links
- Festo Pressure Switch
- Festo Pressure Switch, IP40
- Festo Pressure Switch 5bar, 15 → 30V, IP40 1 bar
- Festo Pressure Switch 15bar, 15 → 30V, IP40 15 bar
- Festo Pressure Switch, G 1/4 1bar to 10bar
- Festo Pressure Switch, M8 x 1
- Festo Pressure Switch, M5 -1bar to 8bar
- Festo Pressure Switch, Push In 4 mm -1bar to 0bar