Telemecanique Sensors Vacuum Switch 0.2 psi to 6.8 bar
- RS Stock No.:
- 438-425
- Mfr. Part No.:
- 9016GAW21
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$995.89
(exc. GST)
$1,095.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $995.89 |
*price indicative
- RS Stock No.:
- 438-425
- Mfr. Part No.:
- 9016GAW21
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Vacuum Switch | |
| Port Size | 0.25 in | |
| Minimum Operating Pressure | 0.2psi | |
| Current | 6A | |
| Suitable Medias | Oil, Air, Gas, Water | |
| Pressure Type | Vacuum | |
| Voltage | 250V | |
| Series | 9016 g | |
| Maximum Operating Pressure | 6.8 bar | |
| Connection Thread Standard | NPT | |
| Maximum Operating Temperature | 121°C | |
| Height | 163.83mm | |
| Width | 115.82mm | |
| Standards/Approvals | UL508 | |
| Depth | 115.82mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Vacuum Switch | ||
Port Size 0.25 in | ||
Minimum Operating Pressure 0.2psi | ||
Current 6A | ||
Suitable Medias Oil, Air, Gas, Water | ||
Pressure Type Vacuum | ||
Voltage 250V | ||
Series 9016 g | ||
Maximum Operating Pressure 6.8 bar | ||
Connection Thread Standard NPT | ||
Maximum Operating Temperature 121°C | ||
Height 163.83mm | ||
Width 115.82mm | ||
Standards/Approvals UL508 | ||
Depth 115.82mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Vacuum Switch 0.2 psi to 6.8 bar
- Telemecanique Sensors Vacuum Switch 1 psi to 6.8 bar
- Telemecanique Sensors Vacuum Switch 5 psi to 6.8 bar
- Telemecanique Sensors Vacuum Switch 6.8 bar
- Telemecanique Sensors Vacuum Switch 2 CO -1 bar to 9 bar
- Telemecanique Sensors Vacuum Switch 1 CO -1 bar to 9 bar
- Telemecanique Sensors 9012 g Series Pressure Switch 0.2 psi 10 psi
- Telemecanique Sensors 9012 g Series Pressure Switch 0.2 psi 100 psi
