Air Engineering Controls Ltd Vacuum Pump, Dia.19.1mm, 3398L/min, 847mbar

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Variable Vacuum Pump

G 1/8 Inlet Connections
1/4 in. NPTF Outlet Connections
Provides high vacuum flow
Evacuates large volumes of air, liquid and small materials quickly
Ideal for dirty environments
Can be used for lifting/positioning of porous products

Copper Free Construction Nozzle
Size
Inlet
Connection
Integral
Silencer
Max. Input
Air Pressure
Max. Sound
Level
Operating Temp.
Range (°C)
Outlet
Connection
Vacuum
Gauge
Stock No
- - 1/8 in. BSP No - - - 1/4 in. NPTF No 227-4972
- - 1/8 in. BSP No - - - 1/4 in. NPTF No 227-4988
- - 1/8 in. BSP No - - - 1/4 in. NPTF No 227-4994
Specifications
Attribute Value
Manufacturer Series S80 Series
Nozzle Diameter 19.1mm
Operating Pressure 3.5bar
Maximum Vacuum Pressure 847mbar
Maximum Suction Flow 3398L/min
Silencer Yes
Minimum Operating Temperature -73°C
Maximum Operating Temperature +204°C
8 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 254.11
(exc. GST)
$ 279.52
(inc. GST)
units
Per unit
1 +
$254.11
Related Products
Protects downstream equipment from pressure fluctuations and can ...
Description:
Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator Relieving pressure regulating method All ports have tapered threads
Lightweight, point-of-use ZH and ZU series vacuum generators ...
Description:
Lightweight, point-of-use ZH and ZU series vacuum generators combine design simplicity with high performance Simply plug an air supply tube in one end, and vacuum is ready at the other end. The slim ZU generators are extra compact. The ZH ...
3-stage defuser system for high flow, low air ...
Description:
3-stage defuser system for high flow, low air consumption and energy saving Free mount type mounting from three sides Built-in one touch fittings - for easy piping Built-in silencer and suction filter12mm Nozzel size Maximum 7 bar input air pressure5 ...
The ZK2 series vacuum unit from SMC has ...
Description:
The ZK2 series vacuum unit from SMC has been developed for a market with an increasing demand for high performance and energy efficient vacuum technology The one piece design combines a pressure switch, control valves and vacuum ejector into one ...