Festo Vacuum Pump, 950 μm nozzle, 5.8 bar 28 L/min, VN series

Subtotal (1 unit)*

$130.01

(exc. GST)

$143.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.01

*price indicative

RS Stock No.:
202-2444
Mfr. Part No.:
VN-10-M-I3-PQ2-VQ2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

28L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

5.8bar

Nozzle Diameter

950μm

Series

VN

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

RoHS, ISO8573-1:2010 (7:4:4)

Outlet Port Size

QS-6

Model Number

193554

COO (Country of Origin):
HU

Festo VN Series Vacuum Pump, 0.95mm Nozzle Diametre, 1 to 8 Bar Operating Pressure - VN-10-M-I3-PQ2-VQ2


This high-performance vacuum pump from Festo is designed for use in automation, electronics, electrical, and mechanical industries. With a maximum input pressure of 6 bar and maximum suction flow of 28 L/min, this vacuum pump offers exceptional performance and reliability for a wide range of applications.

Features & Benefits


• Maximum vacuum pressure of 5.8 bar ensures efficient operation in various industrial settings

• Nozzle diametre of 0.95 mm allows for precise control and manipulation of vacuum pressure

• Operating pressure range of 1-8 bar offers flexibility in different working environments

• High vacuum ejector characteristic provides strong suction power for demanding tasks

• Lightweight design weighing only 23g makes it easy to install and use

Applications


• Ideal for use in pick-and-place machines in manufacturing facilities.

• Suitable for creating vacuum gripping systems in automation applications.

• Perfect for handling delicate electronic components during assembly processes.

Can it handle high-pressure environments?


Yes, the Festo vacuum pump is designed to operate effectively in environments with a maximum input pressure of 6 bar.

Will it provide consistent suction flow rates?


Yes, the vacuum pump offers a maximum suction flow of 28 L/min, ensuring reliable performance.

Is it suitable for industrial automation applications?


Yes, the VN series vacuum pump is perfect for use in automation, electronics, and mechanical industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy